Proven Performance that’s More Cost Effective than Military Grade Connectors
DEUTSCH ICT Connection Systems for Industrial Applications
Think you need expensive Mil-Spec components for the harsh environment in your industrial application? Check again. The DEUTSCH ICT line from TTI offers rugged construction and decades of field proven performance at a more cost-efficient price point than other Mil-Spec options. TTI is putting that durability into industrial applications – on the plant floor, production lines, storage facilities and anywhere a sealed solution that can stand up to temperature and vibration is necessary.
DEUTSCH Interconnect Systems: Ideal Applications
DEUTSCH Featured Products
DEUTSCH DT Series of Sealed Connectors
Get design flexibility in a sealed system for cable-to-cable and cable-to-board applications. These 13-amp connectors have multiple varieties of pin housings and integrated latching. DT Series PCB Headers are available in multiple configurations for most all applications.
DEUTSCH HD10 Series Connectors
This versatile line of circular connectors offers an environmentally sealed solution in multiple contact arrangements with 13, 25, and 100 amp configurations. The thermoplastic housing can be color coded and features an optional coupling ring for specific applications.
DEUTSCH HDP20/HD30 Series Multi-pin Circular Connectors
Heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20.
DEUTSCH DRB Series Heavy-Duty Connector
Heavy duty connectors suitable for bulkhead applications. They are designed to accommodate multiple wire gauges and feature high pin counts, including 48, 60, 102, and 128 cavities.
DEUTSCH DRC Series Sealed Rectangular Connector
The environmentally sealed DEUTSCH DRC series is a rectangular connector series that offers insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities and accepts size 12, 16, and 20 contacts.