DEUTSCH (TE Connectivity) DRB Series Connectors

TE Connectivity DRB Series Connectors are rugged, heavy-duty connectors designed for harsh environments and primarily used for bulkhead applications. These IP68 rated connectors feature high pin counts and can accommodate a variety of wire gauges. The DRB Series connectors have an insulation resistance of 1000 megohms minimum at 25°C, and an operating temperature range of -55°C to +125°C. When properly wired and mated, they can withstand immersion in three feet of water and have a durability of 100 cycles. They are used for agricultural, industrial, and marine markets and on- and off-highway applications.

Features

  • Can accommodate a variety of wire gauges
  • Can withstand immersion in three feet of water (when properly wired and mated)
  • High pin counts
  • IP68 rated
  • No damage when exposed to most industrial fluids

Applications

  • Agriculture
  • Industrial
  • Marine
  • On and off-highway applications

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Minimum Insulation Resistance 1000MΩ at 25°C
Dielectric Withstanding Voltage < 2mA at 1500VAC
Durability 100 cycles