Delta Electronics TNC series RF connectors feature a 50Ω impedance and 7/16-29 threaded coupling, offering better electrical characteristics than BNC connectors. These are suitable for cables ranging from 0.090" to over 0.75" in diameter, with optimal use for cables between 0.150" and 0.250". The series includes MIL-PRF-39012 QPL versions, Heli-Grip connectors for tool-free assembly, and PressMount receptacles for easy mounting in single holes. Panel receptacles are compatible with SMA and type N connectors. Polarized interfaces, keying baskets, and keyed plugs are available to prevent mismating and meet FCC Part 15.203 requirements.
Delta Electronics Mfg Corp TNC Series RF Connectors
Features
- 50Ω impedance
- Cable support from 0.090" to over 0.75" diameter
- Heli-Grip connectors for tool-free assembly
- Keying baskets and keyed plugs for multiple polarizations
- MIL-PRF-39012 QPL versions available
- Panel receptacles compatible with SMA and type N connectors
- Polarized interfaces to prevent mismating
- PressMount receptacles for single-hole mounting
- Threaded coupling with 7/16-29 design
Applications
- Aerospace
- Broadcast systems
- Communication systems
- Industrial equipment
- Military and defense
- RF systems
- Satellite systems
- Test and measurement equipment