Delta Electronics SMPM series Microwave Connectors are 30% smaller than the SMP series and offer a frequency range from DC to 65GHz. These connectors are designed for high-density module-to-module and board-to-board applications with reduced center-to-center spacing of 0.140". These connectors are used in Phased Array Radar, Airborne Radar, Ground Radar, Shipboard Radar, and Active Antennas. The SMPM connectors are machined to precise tolerances and manufactured using CNC turning centers. The assembly process ensures consistent performance, meeting the needs of aerospace, defense, telecom, and instrumentation industries.
Delta Electronics Mfg Corp SMPM Series Microwave Connectors
Features
- 30% smaller size than SMP series
- Center-to-center spacing of 0.140"
- CNC-machined to precise tolerances
- Frequency range from DC to 65GHz
- High-density module-to-module and board-to-board applications
- Precise assembly for consistent performance
- Suitable for radar and active antenna applications
Applications
- Aerospace
- Active antennas
- Defense systems
- Ground radar
- Phased Array Radar
- Shipboard radar
- Telecommunications
- Test and measurement equipment