Delta Electronics SMA series RF connectors designed for extended-frequency applications. These connectors offer a maximum VSWR of 1.15:1 from DC to 18GHz and 1.25:1 from 18GHz to 26.5GHz. The series includes cable connectors for semi-rigid cables, receptacles with post contacts, and field-receptacle types in various flange sizes. These field-replaceable receptacles come as jacks or plugs with options for air or PTFE dielectric matching sections, and can include EMI gaskets or hermetic seals.
Delta Electronics Mfg Corp SMA Series RF Connectors
Features
- Bulkhead receptacles
- Cable connectors for semi-rigid cables
- Field-replaceable receptacles (jacks or plugs)
- Hermetic seal options
- Low insertion loss
- Low RF leakage (> -100dB)
- Low reflection loss (VSWR)
- Material meets NASA outgassing requirements
- Post contacts with integral metal contact rings
- Three types of 26.5-GHz adapters
- VSWR of 1.15:1 (DC to 18GHz), 1.25:1 (18GHz to 26.5GHz)
Applications
- Aerospace and defense systems
- Antenna connections
- Broadcast and video systems
- Communication systems
- Industrial equipment
- Medical devices
- Test and measurement equipment