Delta N series connectors are medium size, 50-ohm impedance connectors with 5/8"-24 threaded coupling. These connectors are best suited for use with cables in the range of .350" to .450" diameter, but are available for flexible and semi-rigid cables with diameters from .085" to over 1". These connectors conform to MIL-PRF-39012, and are available with silver, nickel, or Albaloy plating. The extensive line of type N receptacles includes configurations for virtually any packaging requirement, and can supply any adapter or accessory needed to complete the system design. Adapters between type N and many other series are also available.
Delta Electronics Mfg Corp N Series Connectors
Features
- 50Ω and 70Ω impedance options
- Cable support from 0.085″ to over 1″ diameter
- Conforms to MIL-PRF-39012 and MIL-A-55339 standards
- Heli-Grip connectors for tool-free assembly
- Panel receptacles with flange compatibility for multiple connector series
- PressMount receptacles for single-hole secure mounting
- Slide-on plugs for standard N jacks
- Special-purpose coupling nuts (hex, lockwire, wrench flats)
- Silver, nickel, or Albaloy plating options
- Threaded coupling with 5/8"-24 design
Applications
- Aerospace and defense systems
- Antenna connections
- Broadcast and video systems
- Communication systems
- Industrial equipment
- Medical devices
- RF applications
- Satellite communications
- Test and measurement equipment