Delta Electronics Mfg Corp 50Ω Impedance BNC Connectors

Delta Electronics Mfg Corp produces 50Ω BNC connectors with two-stud bayonet coupling, conforming to MIL-PRF-39012. These connectors are available with silver, nickel, or Albaloy plating and support cables ranging from 0.085″ to over 0.75″ in diameter. The product line includes configurations for flexible and semi-rigid cables and offers matched-impedance 75Ω BNC connectors for specific applications.

Features

  • 50Ω and 75Ω impedance options
  • Bayonet coupling with two-stud design
  • Cable support from 0.085″ to over 0.75″ diameter
  • Conforms to MIL-PRF-39012 and MIL-A-55339 standards
  • Heli-Grip connectors for tool-free assembly
  • Panel receptacles with flange compatibility for various connector series
  • PressMount receptacles for single-hole secure mounting
  • Slide-on plugs for standard BNC jacks
  • Silver, nickel, or Albaloy plating options

Applications

  • Aerospace and defense systems
  • Antenna connections
  • Broadcast and video systems
  • Communication systems
  • Industrial equipment
  • Medical devices
  • Test and measurement equipment