Daniels Manufacturing (DMC) TSK8000 and TSK8500 Twist-Strip Tools

Daniels Manufacturing TSK8000 and TSK8500 Twist-Strip Tools are Outer Jacket Stripper for Shielded Twisted Multi-Conductor Cable. The twist-strips are common for high-speed in all digital electronic networks and require new tooling disciplines. These TSK8x00 twist-strip tools have adjustable blades that allow the tool to accommodate variances in the cable. Daniels Manufacturing's twist-strip product line gives the user a system with the maximum capabilities and keeps the system portable, self-contained, affordable, and ergonomic. These twist-strip tools come with simple adjustments that allow the user to set the cutting blades for a deeper or shallower score of the cable jacket.

Features

  • Adjustable blade depth settings
  • End stripping or window stripping of cable as needed
  • Interchangeable stripping dies (with cable track and carbide blade set)
  • Single, two, three, and four conductor dies available
  • Strips the outer jacket of shielded twisted multi-conductor, and round cable
  • Uses TSDXXXX removable and replaceable die sets

Applications

  • Automotive devices
  • Digital electronic networks

Technical Specifications

Parameters Values 
Accommodates a variety of multi-conductor cables having diameters 0.061" to 0.180" for TSK8000 
0.181" to 0.310" for TSK8500
Cable maximum OD < 0.180" for TSK800 
< 0.310" for TSK8500
Cable minimum OD > 0.061" for TSK800 
>.181" for TSK8500
Die arm lever force  4.4lbs
Die arm lever length 1"
Shipping weight  2lbs
Tool weight  .81lbs