Daniels Manufacturing (DMC) Crimp Tools
Daniels Manufacturing Crimp Tools fasten a terminal or contact end tightly to an electrical conductor by applying pressure to a metal barrel along with the conductor. These crimp tools are gas-tight and impermeable to oxygen or moisture, they protect the metals within each circuit from potentially dangerous corrosion. Daniels Manufacturing offers versions of manual, pneumatic, battery-powered, and hydraulic crimp tools.
The Crimp Tools come in different variants including indent crimp tools, open frame crimp tools, GMT tools, turrets, positioners, die sets, and power tool equivalents. These crimp tools feature an ergonomic tool design that assures maximum tensile strength. The crimp tools are likely used in railways, medical, robotics, test and measurements, commercial aerospace, military, and industrial automation.
Features
- Assures maximum tensile strength
- Custom dies and locators are available for specific requirements
- Ergonomic tool design
- High reliability
- Offers complete refurbishing and recalibrating services
- Portable
- Reduces operator fatigue
Applications
- Commercial aerospace
- Industrial automation
- Medical
- Railways
- Robotics
- Test and measurements
Technical Specifications
| Parameters | Values |
|---|---|
| Upper range crimp tool specified wire range | 12 through 26AWG |
| Middle range crimp tool specified wire range | 16 through 28AWG |
| Lower range crimp tool specified wire range | 20 through 32AWG |
| Large gage pneumatic crimp tool specified wire range | 8 through 4/0AWG |