Cynergy3 Solenoid Valves control, stop, and start the flow of liquids and gases in domestic and industrial applications. The valves are available in 2-port configurations and fit pipes ranging from ¼” to 2” diameter (BSP). These valves are manufactured in brass, supporting operation between -20°C and +90°C. Normally Open (NO) and Normally Closed (NC) options are available for various usage needs. Applications include autoclaves, cooling equipment, watering systems, and sanitation services.
Cynergy3 Solenoid Valves
Features
- 2-port configuration
- Brass construction for durability
- Fits pipes from ¼” to 2” diameter (BSP)
- Normally Open (NO) and Normally Closed (NC) options
- Operating temperature: -20°C to +90°C
Applications
- Autoclaves
- Cooling plant equipment
- Pressure washing
- Sanitation services
- Watering and fire extinguishing systems