Cynergy3 Pressure Sensors helps to measure liquid or gas pressure and transmit the data as electronic signals. These sensors are available in ceramic and silicon varieties and are customizable for pressure range, electrical output, pressure port, housing, and seals. They are used in applications such as water pressure monitoring, paint spraying, injection molding, steam monitoring in medical sterilizers, and sub-sea operations. The sensors meet ATEX, WRAS, and NSF standards and are suited for industrial, marine, autosport, and scientific sectors. Cynergy3 provides quick sample availability and efficient production timelines.
Cynergy3 Pressure Sensors
Features
- ATEX, WRAS, and NSF certified
- Ceramic and silicon sensor options
- Customizable pressure range, output, ports, housing, and seals
- Quick sample availability and short production lead times
- Suitable for various industries including marine and scientific sectors
Applications
- Fire hydrant monitoring
- Industrial paint sprayers
- Injection molding
- Medical steriliser/autoclaves
- Underwater ROV
- Water pressure logging