Cynergy3 Flow Sensors

Cynergy3 Flowmeters and flow switches provide precise liquid volume measurement in industrial applications. Ultrasonic flowmeters, resistant to contaminants, ensure consistent flow in beverage dispensing and adjust for temperature or viscosity changes. Flow switches regulate liquid flow and manage pump operations to maintain system efficiency. Sensors are available in various sizes and configurations for industry-standard pipes and low-flow applications. NSF-approved and WRAS-compliant options support food safety and UK water supply requirements.

Features

  • Accommodates various fluid types and temperatures, including low-flow applications
  • Available in multiple sizes for industry-standard pipes
  • Inline or paddle switch configurations available
  • NSF-approved for food safety applications
  • Resistant to contaminants and adjusts for temperature or viscosity changes
  • Ultrasonic flowmeters ensure consistent flow measurement
  • WRAS-compliant for UK mains water applications

Applications

  • Cooling Systems
  • Industrial
  • WRAS approved applications