Cynergy3 Reed Relays

Sensata / Cynergy3 Reed Relays are compact, hermetically sealed switching modules designed to deliver efficient high-voltage isolation performance. These relays utilize a magnetically actuated reed switch, which comprises two ferromagnetic contacts sealed within a glass capsule, together with an excitation coil. The Reed relays provide an isolation voltage range of 2kV to 15kV and support a maximum carry current of 6A. Typical applications include use in medical equipment, RF communication systems, industrial automation, and power electronics. 

Features

  • Available in HV and HF variants
  • Certified quality and performance assurance
  • Compact and efficient PCB design
  • Comprehensive contact form availability
  • Extended and reliable operational lifespan
  • Hermetically sealed contact protection
  • High voltage isolation capability
  • Low resistance and leakage performance
  • Proprietary technology ensuring reliability
  • Rapid and precise switching performance
  • UL approved

Applications

  • Cardiac defibrillators PFA systems
  • Defense HF communications
  • High voltage power supplies
  • Medical defibrillators and MRI scanners
  • Renewable solar energy
  • Security screening systems
  • Semiconductor test equipment
  • Sonar systems
  • Test equipment

Technical Specifications

Parameters Values
S Series D Series DB Series 4 & 6 Series FRS Series FRD Series
Isolation Voltage 5kV 10kV to 15kV 5kV to 10kV ~3.5kV 2kV to 3kV 8kV to 9kV
Maximum Carry Current 0.5A 2A to 3A 0.5A 3.5A to 4A 5A 6A
Maximum Switching Voltage 100V 500V 200V - - -