Cynergy3 FSU Flow Detection Switches

Cynergy3 FSU Series Flow Detection Switches design is based around a moving magnet and a fixed reed switch with a low-flow restriction. These flow switches are designed for liquid flow systems at pressures up to 10bar and temperatures up to 85ºC. The FSU flow switches are used where fluid flow monitoring is required to control processes or to protect other equipment, such as heaters and pumps. The FSU series flow switches operate at 25VA maximum switching power and 0.6A maximum switching current, which makes them ideal for use in a variety of applications including industrial washing machines, domestic water heaters, and server cooling systems.

Features

  • 1/2" and 3/4" NPT thread connections
  • 1/2" and 3/4" push-fit connections
  • Industry-standard process connection sizes that provide a quick and reliable method of installation
  • It features a design that is based around a moving magnet and a fixed reed switch with a low-flow restriction
  • NSF 61 Approved

Applications

  • Domestic water heaters
  • Industrial garment washers
  • Industrial washing machines
  • Industrial water heaters
  • Server cooling systems

Technical Specifications

Parameters Values
Maximum operating pressure 10bar
Maximum switching power 25VA
Maximum switching AC voltage 240V
Maximum switching DC voltage 120V
Maximum switching current 0.6A
Operating temperature range  -20°C to +85°C