Sensata Crydom CX and CMX Series PCB Solid State Relays

Sensata Crydom CX and CMX Series PCB Solid State Relays feature Single-in-Line packaged (SIP) configurations that are an ideal alternative to discrete or traditional panel mount solutions. The CX series solid-state relays support AC or DC control input and come with SCR output for heavy industrial loads. These CX relays can operate with a maximum voltage of up to 660VAC at a current rating of 5A.

The CMX series relays support MOSFET output with low-on-state impedance and are compliant with CE- EN60950-1 standards. These CMX solid-state relays can operate with a maximum voltage of up to 200 at variable current ratings. The CX and CMX series solid-state relays are commonly used in many commercial and industrial applications, including plastics or packaging machines, professional food equipment, laboratory ovens, and theatrical lighting.

Features

CX Series:

  • AC or DC control input
  • Back-to-back SCR output for heavy industrial loads
  • SIP style PCB mount solid state relays
  • UL, CSA, and TUV certified
  • Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output

CMX Series:

  • CE compliant to EN60950-1
  • DC control
  • Low on-state impedance
  • MOSFET output
  • SIP style solid state relays

Applications

  • Building equipment
  • Energy and infrastructure
  • Food and beverage
  • OEMs
  • Transportation

Technical Specifications

Parameters Series
CX Series CMX Series
Dielectric strength 4000Vrms 2500Vrms
Operating output voltage range 12Vrms to 660Vrms 0VDC to 200VDC
Control input voltage range 3VDC to 32VDC  3VDC to 28VDC
18VAC to 140VAC
Minimum insulation resistance 109Ω
Operating temperature range -10°C to 80°C 

Video

This video explains the Sensata Crydom CX and CMX Series PCB Solid State Relays feature Single-in-Line packaged (SIP) configurations that are an ideal alternative to discrete or traditional panel mount solutions.

See video transcript below

Video Transcript

As fun as big heavy electromechanical relays are, they can often be cumbersome and unreliable. For those who want a relay that can switch with some serious speed, the solid state CX & CMX Series PCB Relays from Sensta Crydom could be the relay for you. These relays come in a single in-line package, making them great for space-constrained applications, and their solid-state nature means that there are no internal moving parts. The CX range can be controlled via AC and DC voltages, have back to back SCR outputs for heavy industrial loads, and support both resistive and inductive loads with a maximum operating rating of 5 amps at 660 volts AC. The CMX range is DC controlled, has a MOSFET output, CE compliant to EN60950-1, and an operating rating of up to 20 amps and 200 volts DC. Finally, with an operating temperature range from -10 to 80 degrees Celsius, these relays are perfect for industrial applications. 

View more Sensata videos and resources