Sensata Crydom DIN Rail Mounted SeriesOne DR Timers

Sensata Crydom SeriesOne DR Timers are housed in an 11mm wide DIN rail mounted package, making it the most compact, slimmest multifunction DIN rail solid state output timer. These devices are available in 60VDC and 280VAC, both at 40ºC ambient temperature. The SeriesOne DR timers are UL listed and cUL recognized, UL Motor Control rated, RoHS compliant, and CE certified. These components are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.

Features

  • 8 Industry standard functions
  • AC Output versions
  • Compact size
  • IP20 housing
  • LED Input/Timer status indicator
  • Single channel
  • UL listed & cUL recognized
  • Unique integrated heat sink design
  • Various control input options are available
  • Wide operating voltage ratings

Applications

  • Heating
  • Lighting
  • Motors