Sensata Crydom SeriesOne DIN Rail Mount Solid State Relays
Sensata Crydom SeriesOne DR DIN Rail Mount Solid State Relays (SSRs) have a patent-pending design that offers a unique and cost-effective combination of size and ratings. The SSRs include single-channel AC/DC output and dual-channel AC output SSRs with an all-solid-state design that mounts to any standard 35mm DIN rail profile. These SSRs feature dual output with a rating of 6A per channel, LED input status indicator, and zero-crossing (resistive loads) or random turn-on (inductive loads) output. SeriesOne DR SSRs have UL and cUL recognition and comply with CE and RoHS standards and find use in heating, light, and motion control applications.
Features
- AC or DC control input options
- ATEX-certified versions available
- High power density for multiple units
- High voltage current and I²t fusing ratings
- IP20 housing with unique integrated heat sink design (patented)
- UL and cUL listed, HP rated, CE and RoHS compliant
- UL Class I and II, Division 2, for hazardous locations
- Zero voltage or instantaneous turn-on output (AC output models)
Applications
- Automation equipment
- Backup power supplies
- Battery management systems
- Industrial ovens
- Lighting control
- Packaging equipment
- Plastic injection molding equipment
- Professional cooking equipment
- Valve control
Technical Specifications
| Parameters | Values | |
|---|---|---|
| SeriesOne DR Single Channel | SeriesOne DR Dual Channel | |
| Maximum load current | 3Arms, 6Arms, and 12Arms | 6A per contact |
| Minimum load current | 0.15A (AC) 2.5mA (DC) |
0.15Arms |
| Control input | 4V to 32V (DC) 24V, 120V, and 230V (AC) |
4V to 32V (DC) |
| Operating temperature range | -30°C to +80°C | |
| Maximum insulation resistance @500VDC | 109 | |
| Maximum capacitance | 10pF | |
Related Products
Video
This TTI Tech Specs video for Sensata Crydom SeriesOne DIN Rail Mount Solid State Relays explains that they offer output ratings of 3A to 12A at up to 600Vac and 3A to 24A at up to 100Vdc within a compact 11mm wide package that mounts to any standard 35mm DIN rail profile.
See video transcript below
Video Transcript
Just as you don’t judge a book by its cover, you shouldn’t judge these solid-state relays by their size. The Sensata Crydom SeriesOne DIN Rail Mount Solid State Relays introduce output ratings of 3A to 12A at up to 600Vac and 3A to 24A at up to 100Vdc within a compact 11mm wide package that mounts to any standard 35mm DIN rail profile. The SeriesOne solid state relays feature dual output with a 6A rating per contact. Single-channel AC output models incorporate zero-crossing or instantaneous turn-on output. The IP20 housing integrates a unique heat sink design and is UL class 1 and class 2, and division 2 approved. The DIN rail solid state relays are UL listed for use in industrial heating, lighting, cooking, battery management, and motion control applications.