Sensata Crydom DC60 Series Solid State Relays

Crydom / Sensata DC60 Series Panel Mount Solid State Relays feature an epoxy-free design and are devices designed to switch DC loads. These relays operate using either DC or universal AC/DC control voltage inputs. The DC60 series relays come with an operating current range of 3A to 7A and a dielectric strength of 4000VRMS. These devices come with a minimum insulation resistance of 109Ω and a maximum capacitance of 8pF. Applications include industrial automation, solar systems, and DC motor control.

Features

  • Bi-polar transistor output
  • DC and universal AC/DC control options
  • Epoxy-free construction
  • Improved SEMS screws and washers
  • Panel mount design
  • Redesigned housing with anti-rotation barriers
  • UL approved and CE compliant

Applications

  • Battery-powered equipment
  • DC motor control
  • Industrial automation systems
  • Power distribution in low-voltage DC circuits
  • Renewable energy systems
  • Transportation and vehicle electronics

Technical Specifications

Parameters Values
Current rating 3A to 7A
Dielectric strength 4000VRMS
Minimum insulation resistance 109Ω
Maximum capacitance 8pF
Operating temperature range -30°C to +80°C