Sensata Crydom PF Series Solid State Relays

Crydom PF Series Solid State Relays (SSRs) are SIP-style, PCB-mountable AC SSRs that feature back-to-back SCR outputs for heavy industrial loads and offer AC or DC control inputs. These relays are rated up to 25A (forced air) and support operating voltages from 12VAC to 660VAC. The PF series solid state relays operate within a temperature range from -30°C to +80°C and offer a maximum capacitance of 8pF. Typical applications include motor control, power control, and industrial automation.

Features

  • Accepts both AC and DC control signals
  • Certified to UL, CSA, and TUV safety standards
  • Dual SCR output
  • Single In-Line Package (SIP) style SSR
  • Zero-voltage switching for resistive loads and instantaneous for inductive loads

Applications

  • Environmental test equipment
  • Industrial automation
  • Motor control
  • Power control

Technical Specifications

Parameters Values
Ambient operating temperature range -30°C to +80°C
Maximum capacitance 8pF
Maximum insulation resistance at 500VDC 1000MΩ
Ambient storage temperature range -30°C to +125°C
Dielectric strength 4000VRMS

Crydom PF Solid State Relays Thermal Derate Graph

Crydom PF Solid State Relays Thermal Derate Graph