Sensata Crydom PMP Series Solid State Relays come with a contactor configuration with Elevator screw terminals and feature a single-phase proportional controller. The PMP solid state relays offer output ratings up to 90A at 600V AC and a maximum supply current of 30mA. These series solid state relays are compliant with cURus, IEC Rated, CE, and RoHS. Typical applications include lighting control, medical equipment, motor speed control, process control systems, solar power systems, test and measurement equipment.
Sensata Crydom PMP Series Solid State Relays
Features
- 4mA to 20mA input does not require an auxiliary power supply
- 50Hz/60Hz adaptive operational frequency function
- Contactor configuration with Elevator screw terminals
- cURus, IEC Rated, CE and RoHS compliant
- LED multifunction status indicator
- Output ratings up to 90A at 600V AC
- Single phase proportional controller
Applications
- Lighting control
- Medical equipment
- Motor speed control
- Process control systems
- Solar power systems
- Test and measurement equipment