Sensata Crydom M50 Diode Series Power Modules
Crydom M50 Series Diode Power Modules offer high-efficiency thermal management and extended lifespan for single and three-phase diode rectifier circuits. These modules are designed for high-surge current applications and feature up to 1600V blocking standards. The M50 series diode power modules have current ratings from 60A to 100A and operate within a temperature range from -40°C to +125°C. These modules are available in five industry-standard circuit configurations and are UL-recognized. Typically used in protection circuits and power supply applications.
Features
- 5 different circuits available
- Available in single and three phase circuits
- Panel mount power modules
- Ul-recognized
- Withstand high surge current
Applications
- Energy converters
- Load control applications
- Power supply applications
- Protection circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Line voltage range | 120VAC to 600VAC |
| Blocking voltage | 1600V |
| Isolation voltage | 2500VRMS |
| Operating temperature range | -40°C to +125°C |