Sensata Crydom LN Solid State Relays
Crydom / Sensata LN Solid State Relays provide dependable, low noise switching in a compact, panel mounted solid-state design. The features include optical isolation, over voltage protection, LED input status indication, and an IP20 touch safe housing option. These LN solid state relays have an impulse withstand voltage of 6Kv and a control voltage range from 4.8Vdc to 32Vdc. These components have a maximum reverse voltage of 32Vdc and a minimum insulation resistance of 10⁹Ω. Typical applications include commercial ovens, household, and medical equipment.
Features
- built in over voltage protection
- EMC compliant
- LED status indicator
- Low noise trigger
- Optical isolation
- Touch safe housing
- Zero voltage switching
Applications
- Commercial ovens
- Household
- Medical equipment
- Professional cooking equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Control Voltage Range | 4.8Vdc to 32Vdc |
| Maximum Reverse Voltage | 32Vdc |
| Minimum Insulation Resistance | 10⁹Ω |
| Impulse Withstand Voltage | 6kV |
| Maximum Input/Output Capacitance | 12pF |
Video
This TTI Tech Specs video for Sensata LN Series Solid State Relays explains the LN series features reliable back-to-back SCR switching of up to 75 amps at up to 528 volts AC, with 3500 volt AC optical isolation. The LN series is EMC compliant to level III, UL Recognized and TUV certified, and has input and output over-voltage protection.
See video transcript below
Video Transcript
Ok, I have a confession to make. When I’m not talking about electronics, I like to dabble in the kitchen. One ingredient I’ve never seen is extra EMI, but I think that’s what’s ruining my souffle. At least that’s what I’m going with, because my oven doesn’t have Sensata-Crydom LN series of panel mounted relays, which feature a patented trigger circuit that produces minimal electromagnetic noise.
The LN series is ideal for commercial ovens, professional cooking equipment, home appliances, and medical equipment, where reliable switching and low emitted noise are required. It features reliable back-to-back SCR switching of up to 75 amps at up to 528 volts AC, with 3500 volt AC optical isolation. The LN series is EMC compliant to level III and has input and output over-voltage protection. It’s housed in a 1.75 x 2.25 inch package with an LED input status indicator, built-in mounting holes, and options for an IP20 cover and a thermal pad.