Sensata Crydom EL Series Solid State Relays
Sensata Crydom EL Series Solid State Relays are available with AC and DC outputs and have a compact 21mm x 35mm housing. These solid state relays have a current rating of 30A for the AC variants and 20A for DC variants. These solid state relays feature pre-installed thermal pads and are CE compliant and C-UL-US and TUV certified. The AC variant of the SSRs also comes with input LED status indicators and optional in-build overvoltage protection. EL series SSRs are available in 90° bent terminals and quick connect terminals, making them ideal for applications with limited vertical space.
Features
- Available in 5VDC, 12VDC and 24VDC control input options
- Includes thermal pad
- LED input status indicator in AC output variant
- MOSFET output in DC output variant
- Plastic housing with a minimum 250 CTI rating (PLC2) suitable for demanding applications
- Zero voltage or instantaneous turn-on in AC variant
Applications
- Backup power supplies
- Battery management systems
- Coffee machines
- HVAC&R
- Lighting control
- Medical equipment
- Packaging equipment
- Plastic injection molding equipment
- Professional cooking equipment
- Valves
- Vending equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| AC output | DC output | |
| Operating temperature range | -30°C to 80°C | |
| Dielectric strength, input to output | 3750Vrms | 2500Vrms |
| Dielectric strength, output to baseplate | 2500Vrms | |
| Maximum capacitance | 8pF | - |
| Operating voltage | 24Vrms to 280Vrms (47Hz to 63Hz) | 3VDC to 100VDC |