Sensata Crydom ED Series Solid State Relays are AC and DC output relays that come in an industry standard EMR plug-in package. The ED solid state relays are cUL-recognized, IEC-rated, CE, and RoHS compliant. These solid-state relays operate at temperatures ranging from -30ºC to +80ºC and offer minimum insulation resistance 109Ω. Typical applications include backup power supplies, battery management systems, lighting control, medical equipment, test equipment, valves, and vending equipment.
Sensata Crydom ED Series Solid State Relays
Features
- AC or DC control
- cUL recognized, IEC rated, CE and RoHS compliant
- Fits standard DIN rail and PCB mountable sockets
- LED input status indicator
- Maximum capacitance, Input/Output 10pF
- Minimum insulation resistance 109Ω
- Operating temperature range -30ºC to +80ºC
Applications
- Backup power supplies
- Battery management systems
- Lighting control
- Medical equipment
- Test equipment
- Valves
- Vending equipment