Cree LED J Series JR5050C 6-V E Class LEDs
Cree LED J-Series JR5050C 6-V E Class LEDs provide improved light output and efficacy in a high-reliability package. These LEDs can produce the same delivered Lumen Per Watt (LPW) with up to 70% reduced LED count compared to other 5050 LEDs. The reduced LED count saves cost and PCB space. These LEDs have an operating temperature range from -40°C to +105°C, and a viewing angle of 120°. JR5050C LEDs are ideal for medium-density lighting applications where efficacy and lifetime are critical.
Features
- Available in industry-compatible sizes of 5.0mm x 5.2mm x 0.75mm
- Chromaticity binned at 85°C
- Compliant with RoHS and REACH
- Flux binned at 25°C
- Saves cost and space with reduced LED counts
- UL recognized component (E495478)
Applications
- Outdoor and indoor directional lights
- Street lights
Technical Specifications
| Parameters | Values |
|---|---|
| Power class | 5W |
| Typical forward voltage | 5.63V |
| Maximum current | 1000mA |
| Viewing angle | 120° |
| Operating temperature range | -40°C to +105°C |
| Temperature coefficient of voltage | -1.6mV°/C |