Cornell Dubilier Type 940 Polypropylene Capacitors use polypropylene film with dual metallized electrodes, enabling self-healing properties and high peak current handling (dV/dt). These capacitors support high pulse current applications and offer low equivalent series resistance (ESR) and low inductance. The Type 940 capacitors perform well in high-frequency and high-voltage environments.
Cornell Dubilier Type 940 Polypropylene Capacitors
Features
- Dual metallized electrodes
- High dV/dt capability
- High pulse current handling
- Low ESR
- Low inductance
- Polypropylene film construction
- Self-healing properties
- Suitable for high-frequency and high-voltage applications
Applications
- DC link in inverters
- High-frequency circuits
- High-voltage circuits
- Industrial equipment
- Medical electronics
- Power electronics
- Pulse discharge applications
- Renewable energy systems
- Snubber circuits