Contrinex Safety Light Curtains
Contrinex Safety Light Curtains are available in Basic Slim, Extended Slim, and Basic Standard versions and are CE, TÜV, and UL-certified. They are available with aluminum housings with 5-pin or 8-pin M12 pigtails. The Extended Slim line of safety light curtains are configured and monitored via Bluetooth with a smartphone app. The Basic Standard version is IP65/IP67 rated while the Basic Slim and Extended Slim are IP65 rated. They are used primarily in a variety of industrial applications, but find use in other applications such as sports and entertainment.
Features
- Available in 5-pin or 8-pin M12 pigtails
- Available in versions rated IP65 or IP65/IP67
- CE, TÜV, and UL-certified
Applications
- Access control
- Ergonomic safety
- Intrusion detection
- Machine guarding
- Material handling
- Packaging and sorting
- Robotic safety
- Sports and entertainment
Technical Specifications
| Parameters | Values |
|---|---|
| Protective Height Range | 170mm to 1827mm |
| Operating Range | 0.25m to 50m |
| Operating Temperature Range | 0°C to +55°C -35°C to +60°C |
| Response Time Range | 4.2ms to 9.6ms |
| Sensor Height Range | 170mm to 1670mm |
| Beam Gap Range | 8mm to 400mm |