Contrinex Inductive and Photoelectric Sensors
Contrinex / Molex Inductive and Photoelectric Sensors are compact with a wide sensing range and an integrated IO-link, and are IP67 rated, with the inductive sensors being 69K rated. Using ASIC technology, the inductive sensors ensure proper operating distance and enable quick installation, able to withstand up to 230°C with a longer sensor life, while the photoelectric sensors offer first-class sensing ranges and regulate the emitting current. Their primary application is in industrial automation, but they can be used for other applications.
Features
- Compact
- Integrated IO-link
- IP67 rated (both) and 69K rated (inductive)
- Long sensing distance
- Uses ASIC technology
Applications
- Assembly lines
- Filling and bottling equipment
- Food and beverage production lines
- Logistics
- Machine tools
- Material handling
- Mobile equipment
- Packaging equipment
- Paint shops
- Telecommunications
- Textiles
- Welding machines
Technical Specifications
| Parameter | Inductive | Photoelectric |
|---|---|---|
| Maximum Voltage | 30VDC | 36VDC |
| Maximum Current | 200mA | 200mA |
| Operating Temperature | -25°C to +85°C | -25°C to +55°C |
| Sensing Distance | 1m to 40mm | 1mm to 50,000mm |
| Switching Frequency | ≤180Hz | 5kHz |
| Sensing Speed | 0.02kHz to 10kHz | 1kHz to 5kHz |