Cera-Mite Ceramic DC Disc, RFI, and Safety Capacitors

Cera-Mite Ceramic DC Disc, RFI, and Safety Capacitors are divided into Class 1 and Class 2 categories. The Class 1 capacitors ensure high stability and low losses, making them ideal for frequency compensation and filtering. These are suited for precision applications demanding tight tolerances. The Class 2 capacitors provide higher capacitance but reduced stability and are suitable for general coupling and RFI suppression functions.

Search All Cera-Mite Ceramic Capacitors and Safety Capacitors