Cera-Mite 125L Series Ceramic Disc Capacitors
Cera-Mite / Vishay 125L Series Ceramic Disc Capacitors feature single-layer AC disc safety capacitors with ceramic discs whose sides are silver-plated. These capacitors offer a standard capacitance tolerance of ±20%, a minimum insulation resistance of 1000ΩF, and a capacitance range from 1.0nF to 0.050μF. The 125L series capacitors are highly reliable and comply with IEC60384-14 standards. These ceramic disc capacitors operate at a temperature range from -30°C to +125°C and have a maximum dissipation factor of 2% at 1kHz. Typical applications include primary and secondary coupling, EMI/RFI suppression, and filtering.
Features
- Comply with IEC 60384-14
- Flame retardant epoxy resin coating
- Highly reliable
- Silver-plated ceramic discs and radial leads
Applications
- EMI/RFI suppression and filtering
- Line-to-ground filtering (Class Y)
- Line-to-line filtering (Class X)
- Primary and secondary coupling (SMPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -30°C to +125°C |
| Minimum insulation resistance | 1000ΩF |
| Capacitance tolerance | ±20% |
| Capacitance range | 1.0nF to 0.050µF |
| Maximum dissipation factor | 2% at 1kHz |