Carling Technologies DK/EK Series Terminal Toggle Switches

Carling Technologies DK/EK-Series Terminal Toggle Switches are designed for heavy-duty applications. These switches support single or double poles with wire lead or screw terminations and handle ratings of 20A at 125V or 10A at 250V. The sturdy metal construction, stiff actuation force, and quick make/quick break mechanism efficiently manage high-voltage DC applications. These switches offer UL and CSA certifications and ensure durability with 100,000 electrical and mechanical cycles.

Features

  • Constructed with brass and nickel-plated actuators and bezels
  • Delivers ratings of 20A at 125V and 10A at 250V
  • Ensures 100000 cycles for electrical and mechanical operations
  • Includes phenolic base material for durability
  • Maintains dielectric strength of 1000V and insulation resistance of 100MΩ
  • Operates in temperatures from 0°C to 85°C (32°F to 185°F)
  • Provides ON-OFF, ON-ON, and ON-OFF-ON maintained circuitry
  • Uses wire lead or screw terminations

Applications

  • Heavy machinery
  • High-voltage DC systems
  • Industrial equipment
  • Power tools
  • Transportation systems