Carling Technologies CSW Series Combination Switches combine a multi-position rotary, three-position lever, and momentary pushbutton in a compact design. These switches support up to 10A, feature IP67 sealing for above-panel components, and offer customizable legends. Compatible with popular connectors and available with various termination options, these switches are easy to install and suitable for commercial vehicles, recreational vehicles, and lawn and garden equipment.
Carling Technologies CSW Combination Switches
Features
- Compact design
- Customizable pad-printed legends
- Easy installation
- IP67 sealing for above-panel components
- Momentary switch with 10A maximum
- Termination options available
Applications
- Commercial vehicles
- Lawn and garden equipment
- Recreational vehicles