Carling Technologies V-Series Contura Sealed Rocker Switches
Carling Technologies V-Series Contura Sealed Rocker Switches is a line of high-performance switches designed to be waterproof and dustproof, making them suitable for harsh environments. These Contura sealed rocker switches provide smooth and intuitive operation in the temperature range from -40˚C to +85˚C with an insulation resistance of 50MΩ. The V-Series Contura sealed rocker switches offer a wide range of options in ratings, circuits, colors, and illumination. These switches have applications in agricultural machinery, the automotive industry, marine transportation, and medical equipment.
Features
- Adaptable actuators
- Ignition protection options available (UL1500)
- Multiple lighting configurations
- Robust mechanism
- Tested to IP66/68 above-panel
- Tool-free installation
Applications
- Aerospace and defense industries
- Agricultural machinery
- Automotive systems
- Industrial machinery
- Marine and offshore applications
- Medical equipment
- On/off highway
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 0.4A to 20A |
| Dielectric Strength | 1500Vrms |
| Insulation Resistance | 50MΩ |
| Voltage Rating Range | 12V to 24V |
| Operating Temperature Range | -40°C to +85°C |