Carling Technologies V-Series USB Dual Port 2.0 Chargers

Carling Technologies V-Series USB Dual Port 2.0 Charger charges tablets, mobile devices, gaming systems, and cameras with dual USB ports delivering 3.15A. These chargers operates in temperatures from -40°C to 80°C and provides integrated over-current and thermal overload protection, with optional load dump circuitry. The Snap-in mounting fits a 1.450” x 0.830” panel cutout, while IP64 sealing ensures durability in various environments.

Features

  • Charging: dual USB ports with 3.15A total output
  • Cycles: 10000 operating cycles per port
  • Mounting: snap-in for 1.450” x 0.830” cutouts
  • Operating voltage: 12V to 24V
  • Protection: over-current, thermal overload, optional load dump
  • Sealing: IP64 protection
  • Temperature range: -40°C to 80°C

Applications

  • Golf carts
  • Lawn and garden equipment
  • Marine systems
  • Military equipment
  • On-/Off-highway vehicles