Carling Technologies VM Multiplexed Operator Control Modules
Carling Technologies VM Series Multiplexed Operator Control Modules combine the Contura switches with SAEJ1939 CAN bus technology, reducing wire harness complexity and enhancing assembly efficiency. The VM operator control modules are IP68-rated, ensuring resilience against dust and water. These control modules operate a minimum insulation resistance of 10MΩ and a temperature range from -40°C to +85°C. VM operator control modules have a minimum electrical endurance of 250000 operations, making them ideal for various agricultural, automotive, commercial, industrial, and military applications.
Features
- Dimming capability is included in the lighting fixture
- Icons that can be customized
- Integrates Contura switches with SAEJ1939 CAN bus technology for enhanced flexibility
- IP68-rated seal protection
- Minimizes the complexity and cost of traditional wire harnesses
- Options available for mounting either horizontally or vertically
- RoHS and REACH compliant
- Snap-in mounting facilitates rapid and straightforward assembly
Applications
- Agricultural equipment
- Commercial vehicles
- Construction equipment
- Industrial automation
- Material handling equipment
- Military and defense
- Off-road vehicles
- Work trucks
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 10MΩ |
| Minimum electrical endurance | 250000 operations |
| Operating voltage | 12VDC or 24VDC |
| Maximum operating current | 250mA |
| Operating temperature range | -40°C to +85°C |