Carling Technologies 651-652 Series Small Rocker Switches are compact, single-pole switches designed for applications with back-panel size constraints. These switches fit standard rectangular cutouts, feature snap-in mounting, and offer a high-profile rocker with butt-action contacts for a crisp tactile response. The 651-652 series switches are available in custom colors, legends, and various ratings, circuitry, and termination options.
Carling Technologies 651/652 Small Rocker Switches
Features
- Circuit options: variety available
- Customization: colors and legends
- Dielectric strength: ≥1000V RMS
- Insulation resistance: ≥100MΩ
- Mounting method: snap-in
- Pole configuration: single-pole
- Ratings: UL and CSA certified (European approvals pending)
Applications
- Back-panel size-constrained devices
- Compact electrical systems
- Consumer electronics requiring snap-in switches
- Equipment needing tactile rocker switches