The T-Series Mid-Size Tippette snap-in rocker switches are single pole with ratings up to 20 amps. A variety of circuits, actuators and terminations are available.
Carling Technologies Mid-Size Tippette Rocker Switches T Series
Features
- UL CSA Certified
- 1 pole
- 1,000 V RMS (minimum) Dielectric
- Insulation Resistance is 100 megohms (minimum)
- Mounting Method is Snap-In
- Custom colors and legends available