Carling Technologies R/RSC Rocker and Paddle Switches

Carling Technologies R/RSC-Series Rocker and Paddle Switches are single-pole, snap-in switches with high electrical ratings, supporting up to 125A peak inrush. These switches feature Carling’s patented mounting ear design, compatible with standard panel cutouts. The R/RSC switches are available in options include single or double throw circuits, various terminations, custom legends, and rocker colors, including the two-color molded Visi-Rocker for ON indication.

Features

  • Circuit options: maintained single or double throw
  • Compatibility: standard panel cutouts with patented mounting design
  • Customization: colors, legends, and additional ratings
  • Dielectric strength: ≥1000V RMS
  • Insulation resistance: ≥100MΩ
  • Mounting method: snap-in
  • Pole configuration: single-pole
  • Rating: supports up to 125A peak inrush
  • Termination options: wire leads with connectors

Applications

  • Appliances
  • Commercial food equipment
  • HVAC systems
  • Lawn and garden equipment
  • Office lighting
  • Transportation systems