Carling Technologies PP Heavy Duty Pushbutton Switches

Carling Technologies PP Heavy Duty Pushbutton Switches are UL and CSA certified, single-pole switches designed for heavy-duty applications. These switches have a minimum dielectric strength of 1000V RMS and an insulation resistance of at least 100MΩ. The switches use a bushing mount for installation and feature alternate-action, single-throw construction with AC ratings up to 15A. The wire leads can be customized with specific lead and strip lengths. Both the bushing and bracket are made of nylon, making the switches suitable for high-current applications, particularly in appliances.

Features

  • AC rating of up to 15A
  • Customizable lead and strip lengths
  • Dielectric strength: ≥1000V RMS
  • Insulation resistance: ≥100MΩ
  • Mounting method: Bushing mount
  • Nylon bushing and bracket
  • Single-pole, single-throw construction
  • UL and CSA certified

Applications

  • Appliance industry
  • Consumer electronics requiring durable pushbutton switches
  • High-current electrical circuits
  • Heavy-duty switching applications
  • Industrial equipment