Carling Technologies P-Series Pushbutton Switches are heavy-duty, single-pole switches with alternate action. These switches are available in single-throw and double-throw configurations, with ratings up to 20A. The plunger and bushing are made of plated brass, and the actuation force ranges from 13.3N to 22.2N (3lbs – 5lbs.), making them suitable for foot switch applications.
Carling Technologies P Pushbutton Switches
Features
- Actuation force: 13.3N to 22.2N (3lbs – 5lbs)
- Alternate-action mechanism
- Construction made of plated brass plunger and bushing
- International approvals
- Pole configuration: Single-pole
- Throw configuration: Single and double
- Voltage rating: Up to 20A, 125V AC
Applications
- Foot-pedal switches
- Heavy-duty industrial equipment
- High-current electrical circuits
- Stringent pushbutton applications