Carling Technologies LRG Series Rocker and Paddle Switches provide double-pole circuitry with electrical ratings of up to 20A and can manage inrush currents up to 125A. These switches feature a patented mounting ear design that allows compatibility with various standard panel cutouts and are available in single throw maintained circuits. The LRG series come in multiple options for rocker styles, colors, lamp voltages, terminations, and legends.
Carling Technologies LRG Rocker and Paddle Switches
Features
- 2 pole
- 1000V RMS dielectric strength
- 100MΩ insulation resistance
- Custom colors and legends available
- European or standard base available
- Snap-in mounting method
Applications
- Appliances
- Exercise equipment
- Music equipment
- Power supplies