Carling Technologies LRA Series Rocker and Paddle Switches provide a single pole, mid-size option with a snap-in design for easy installation. These switches use a patented mounting ear design, making them compatible with a variety of standard panel cutouts. These switches are available in a maintained single throw circuit, the switches come in different rocker styles, colors, lamp voltages, legend options, and termination types. The LRA switches feature a rated lifespan of 50 million cycles at rated load. These switches meet UL and CSA certification standards, offer dielectric strength of 1000V RMS , and maintain insulation resistance at a minimum of 100MΩ. Custom colors, legends, and wire leads with connectors are also available.
Carling Technologies LRA Rocker and Paddle Switches
Features
- 1000V RMS dielectric strength
- 50 million cycles rated life at rated load
- Custom colors and legends available
- Minimum insulation resistance of 100MΩ
- Single pole
- Snap-in mounting method
- UL and CSA certified
- Wire leads with connectors
Applications
- Commercial food
- HVAC
- Lawn and garden
- Lighting
- Power strip
- Transportation