Carling Technologies Standard Battery Disconnect Panels (LBD Series)

Standard Battery Disconnect Panels (LBD Series)
Part Number Information
Part #: Price/Availability:
LBD Part Search

The LBD-Series battery disconnect panels were designed with performance, style and size in mind. Carling Technologies has packed this product line with ratings up to 700A, interrupt capacity of 50,000A, PDC voltage ratings of -36 to -60VDC and sizes starting as small as 1 rack unit (1RU) x 19", up to 3RU.

The LBD-Series addresses the demanding requirements associated with today's telecommunication networks.

Features

  • Panel incorporates Carling F-Series high amperage hy-mag breakers, providing superior level of performance
  • Panels sized for maximum protection in the smallest size possible to conserve valuable cabinet space, starting with a compact 1RU x 19" rack rated up to 250amps @ 125VDC with a 50,000AIC
  • Front panel access
  • Insulator covers are standard to protect live parts once the panel is installed
  • Front panel is provided with a circuit breaker handleguard to protect from unintentional operation
  • One Rack Unit (1RU) size
  • Provides as standard, circuit breaker alarm feature to alert you of breaker trip or OFF position
  • LED indications are standard for visual monitoring
  • Voltage or current monitoring, and remote shut down options offered
  • Cable connections on quick silver plated, copper busbars that accept standard 2-hole telecom lugs from 1awg to 750 MCM sizes
  • Lugs can be mounted on either or both sides of the busbars

Applications

  • Telecommunication networks

Resources