The LAC1-Series eliminates the need to invest in custom designed AC power requirements. The LAC1-Series is a standard AC load center designed for today's Telecommunications requirements and is available from 120-240VAC.
Carling Technologies Standard AC Power Distribution Center (LAC1 Series)
Features
- Versatile design allows custom configurations of branch circuits based on application
- Circuit breakers snap-in to Carling's exclusive circuit breaker mounting block, no need to hard wire breakers
- Easy change over from main to generator power by use of slide bar
- UL listed to UL67 for AC panel boards
- GFI convenience outlet included for service
- Panel designed for easy wiring
- Front cover easily removed
- Handleguards protect breakers
- Breaker handles visible through front cover to allow easy breaker status identification
- Breaker state can be changed without opening panel
- Branch circuits protected by Carling C-Series UL489 listed/VDE approved hy-mag breakers with clip terminals that allow easy snap-in mounting
- Breaker trip and Current ratings are unaffected by ambient temperature
Applications
- Telecommunications
Resources
- Datasheet (PDF)