Carling Technologies L Sealed Rocker Switches

Carling Technologies L-Series Sealed Rocker Switches are versatile snap-in switches designed for a wide range of applications. These switches are available in single- or double-pole configurations and offer extensive customization options for ratings, actuator styles, colors, illuminations, and legends. The L series switches fit industry-standard mounting holes measuring 44mm x 22mm (1.734" x 0.867"). With twelve terminal options, the L-series supports a variety of switch and lamp circuits, including LED or incandescent illumination.

Features

  • Circuit options: LED or incandescent illumination
  • Customizable: Actuator colors, legends, and current ratings
  • Environmental resistance: IP67 certification; resistant to vibration, shock, thermoshock, moisture, and salt spray
  • Mounting method: Front panel snap-in
  • Operating temperature range: -40°C to +85°C
  • Pole configurations: single or double pole
  • Ratings: UL489 listed
  • Standard hole dimensions: 44mm x 22mm (1.734" x 0.867")
  • Terminal options: 12 including plug-in terminal connector for pre-wiring

Applications

  • Automotive and marine controls
  • Industrial equipment requiring sealed switches
  • Outdoor electrical systems
  • Panels exposed to harsh environmental conditions
  • Power distribution and lighting control systems