Carling Technologies I Series Toggle Switches are heavy-duty four-pole switches featuring a slow-make, slow-break contact mechanism. These switches fit the standard .500" diameter mounting hole and are available in various momentary and maintained single or double throw circuits, with multiple termination and bushing/toggle options. These switches are also suitable for low-voltage DC applications.
Carling Technologies I Series Toggle Switches
Features
- 4 pole
- 1000V RMS dielectric strength
- 100MΩ insulation resistance
- Bushing accessories available
- Bushing mount
- Neoprene seals available
- Special contact plating
- UL CSA certified
Applications
- Food service equipment
- Generators
- Industrial control systems
- Marine equipment
- Office automation