Carling Technologies H Series Toggle Switches

Carling Technologies H Series three pole toggle switches are heavy duty, high voltage AC rated switches. These switches feature a slow-make, slow-break contact mechanism, and fit the industry standard .500 diameter mounting hole. The H series switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations. The H Series is also rated for low voltage DC applications.

Features

  • 4 pole
  • 1000V RMS dielectric strength
  • 100MΩ insulation resistance
  • Bushing accessories available
  • Bushing mount
  • Neoprene seals available
  • Special contact plating
  • UL CSA certified

Applications

  • Food service equipment
  • Generators
  • Industrial control systems
  • Marine equipment
  • Office automation