Carling Technologies RR/LRR Series Rounded Rocker Switches feature a sculpted rocker design with electrical ratings up to 12A at 125VAC and 10A at 250VAC. The RR-Series offers custom imprinting, while the lighted LRR-Series provides neon or incandescent illumination with red, green, amber, or white translucent rockers. These switches fit standard cutouts and are easy to install with snap-in mounting.
Carling Technologies RR/LRR Rounded Rocker Switches
Features
- 1000V RMS dielectric strength
- 100MΩ insulation resistance
- Custom colors and legends available
- Dependent or independent illumination options
- Neon or incandescent lamps
- Single pole
- Snap-in mounting
Applications
- Appliances
- Audio visual equipment
- Commercial food service
- Office automation
- Test and measurement equipment
- Vacuum cleaners