Carling Technologies F Series Single Toggle Switches feature a slow-make, slow-break contact mechanism. These switches are AC rated and are also suitable for low voltage DC rated applications. The F series toggle switches fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single or double throw circuits, terminations, and bushing/toggle configurations. The F series is also rated for low voltage DC applications.
Carling Technologies F Single Pole Toggle Switches
Features
- Additional ratings available
- Bushing accessories available
- Bushing mount
- Minimum dielectric strength of 1000V RMS
- Neoprene seals available
- Single pole
- Special contact plating
- UL CSA certified
- Wire leads with connectors
Applications
- Generators
- Industrial
- Marine
- Medical equipment
- Office automation