Carling Technologies CKP Customizable Keypads

Carling Technologies CKP Series Customizable Keypads are customizable membrane keypads that feature laser-etched legends and up to three dimmable LED function lights per button that offer diagnostic feedback by blinking if there is a fault. The CKP customizable keypads are SAE J1939 CAN compliant and boast a fully sealed IP6K8 rating below the panel, ensuring robust protection against environmental factors. These keypads operate at a maximum voltage of 32VDC and a temperature range from -40°C to +85°C. CKP customizable keypads are ideal for various applications, including agriculture machinery, commercial vehicles, construction equipment, and military equipment.

Features

  • Adheres to SAE J1939 CAN standards
  • Buttons have laser-etched legends and up to three dimmable LEDs, offering fault indication through blinking
  • Fully sealed IP6K9K rating above the panel
  • Highly customizable icons
  • Keypads are offered in configurations of 2x2, 2x3, 2x4, 2x5, and 2x6
  • RoHS compliant
  • Streamlined wire harnessing and simplified installation
  • The low-profile design provides a sleek dashboard appearance and allows for versatile mounting options

Applications

  • Agriculture machinery
  • Commercial vehicles
  • Construction equipment
  • Consumer electronics
  • Industrial automation
  • Military equipment
  • Mining equipment

Technical Specifications

Parameters Values
Maximum operating voltage 32VDC
Maximum operating current range 9A to 35A
Endurance 1000000 total actuation
Operating force 10N ±3N
Operating temperature range -40°C to +85°C